TPL5010DDCR

Texas Instruments
595-TPL5010DDCR
TPL5010DDCR

Mfr.:

Description:
Timers & Support Products UltraLowPowrTimWatch dogfunctnManualRese A 595-TPL5010DDCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
RoHS:  
Nano Power System Timer
Open-Drain
SOT-23-THIN-6
1.8 V
5.5 V
- 40 C
+ 105 C
TPL5010
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPL5010EVM
Operating Supply Current: 35 nA
Product: Timers
Product Type: Timers & Support Products
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TPL5010/TPL5010-Q1 Nano-Power System Timers

Texas Instruments TPL5010/TPL5010-Q1 Nano-Power System Timers are low-power timers with a watchdog feature ideal for system wake up in duty-cycled or battery-powered applications. In such systems the µC timer can be used for system wake-up, but if the timer sleep current is high, up to 60-80% of the total system current can be consumed by the µC timer in this sleep mode. Consuming only 35nA, the TPL5010/TPL5010-Q1 can replace the functionality of the integrated μC timer and allow the µC to be placed in a much lower power mode. Such power savings enable the use of significantly smaller batteries making it well suited for energy harvesting or wireless sensor applications.

In Stock: 89,186

Stock:
89,186 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.03 $1.03
$0.736 $7.36
$0.663 $16.58
$0.583 $58.30
$0.545 $136.25
$0.522 $261.00
$0.505 $505.00
Full Reel (Order in multiples of 3000)
$0.483 $1,449.00
$0.47 $2,820.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.12
Min:
1

Similar Product

Texas Instruments TPL5010DDCT
Texas Instruments
Timers & Support Products Ultra Lw Pwr Timer A 595-TPL5010DDCR A 5 A 595-TPL5010DDCR