TPL5110EVM

Texas Instruments
595-TPL5110EVM
TPL5110EVM

Mfr.:

Description:
Clock & Timer Development Tools TPL5110 Eval Module

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Modules
Timer
MSP-EXP430F5529
Brand: Texas Instruments
For Use With: MSP-EXP430F5529
Product Type: Clock & Timer Development Tools
Series: TPL5110
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPL5010EVM/TPL5110EVM Evaluation Modules

Texas Instruments TPL5010EVM/TPL5110EVM Evaluation Modules allow a designer to configure the timer intervals of the TPL5010 or TPL5110 and measure its very low current consumption. These modules are ready to be connected to the Launchpad of MSP430F5529 to test its watchdog and timer features. If connected, the Texas Instruments TPL5010EVM/TPL5110EVM has an onboard battery holder (coin battery) to supply the TPL5010EVM/TPL5110EVM and the microcontroller.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$41.47 $41.47