TPLD1202RWBR

Texas Instruments
595-TPLD1202RWBR
TPLD1202RWBR

Mfr.:

Description:
SPLD - Simple Programmable Logic Devices Programmable logic IC with 10 general-purpose inputs or outputs (GPIOs) and IC, SPI

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: SPLD - Simple Programmable Logic Devices
RoHS:  
250 kHz
38.8 ns
1.71 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
X2QFN-12
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: SPLD - Simple Programmable Logic Devices
Factory Pack Quantity: 3000
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPLD120x Programmable Logic Devices

Texas Instruments TPLD120x Programmable Logic Devices (PLDs) integrate versatile programmable logic ICs with combinational logic, sequential logic, and analog blocks. This design can reduce system costs and help shrink board size by up to 94% compared to discrete logic implementations. The TPLD120x modules feature a 1.71V to 5.5V wide supply voltage range and a programmable deglitch filter or edge detector. The devices offer a fully integrated, low-power solution to implement common system functions, such as voltage monitors, timing delays, system resets, I/O expanders, power sequencers, and more. Texas Instruments TPLD120x PLDs operate in a -40°C to +125°C temperature range. Typical applications include factory automation and control, communications equipment, test and measurement, personal electronics, and automotive.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,000
Expected 2027/05/24
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.69 $1.69
$1.24 $12.40
$1.12 $28.00
$0.998 $99.80
$0.937 $234.25
$0.901 $450.50
$0.89 $890.00
Full Reel (Order in multiples of 3000)
$0.834 $2,502.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩