TPLD2001DGSRQ1

Texas Instruments
595-TPLD2001DGSRQ1
TPLD2001DGSRQ1

Mfr.:

Description:
SPLD - Simple Programmable Logic Devices Automotive programmable logic device with 18-GPIO and selectable IC/SPI

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: SPLD - Simple Programmable Logic Devices
RoHS:  
11 us
- 40 C
+ 125 C
SMD/SMT
VSSOP-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 1.43 uA
Product Type: SPLD - Simple Programmable Logic Devices
Factory Pack Quantity: 3000
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPLD2001/TPLD2001-Q1 Programmable Logic Devices

Texas Instruments TPLD2001/TPLD2001-Q1 Programmable Logic Devices (PLDs) feature versatile programmable logic ICs with combinational, sequential, and analog blocks. These PLDs operate over a 1.71V to 5.5V supply voltage range and an extended -40°C to 125°C temperature range. The TPLD2001/TPLD2001-Q1 PLDs provide an integrated, compact, low-power solution for implementing common system functions, including timing delays, voltage monitors, system resets, power sequencers, and I/O expanders. Development tools include the TPLD2001 evaluation module, the TPLD programmer, and the InterConnect studio. The TPLD2001 PLDs are supported by an extensive hardware and software ecosystem with application notes, reference designs, and design examples. Typical applications include wearables, PC and notebooks, personal electronics, factory automation and control, gaming devices, and communications equipment. The TPLD2001-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,000
Expected 2026/11/16
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.00 $2.00
$1.47 $14.70
$1.33 $33.25
$1.19 $119.00
$1.12 $280.00
$1.11 $555.00
Full Reel (Order in multiples of 3000)
$1.08 $3,240.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩