TPS1100PW

Texas Instruments
595-TPS1100PW
TPS1100PW

Mfr.:

Description:
MOSFETs Single P-Ch Enh-Mode MOSFET A 595-TPS110 A 595-TPS1100PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TSSOP-8
P-Channel
1 Channel
15 V
1.27 A
400 mOhms
- 15 V, 2 V
1.5 V
5.45 nC
- 40 C
+ 150 C
504 mW
Enhancement
Tube
Brand: Texas Instruments
Configuration: Single
Fall Time: 10 ns
Forward Transconductance - Min: 2.5 S
Peak Solder Temperature: + 260 C
Pin Count: 8
Product Type: MOSFETs
Rise Time: 10 ns
Series: TPS1100
Factory Pack Quantity: 150
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 13 ns
Typical Turn-On Delay Time: 4.5 ns
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541210000
CAHTS:
8542390000
USHTS:
8541210095
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 812

Stock:
812 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.66 $3.66
$1.84 $18.40
$1.58 $158.00
$1.30 $780.00
$1.27 $3,238.50