TPS1120D

Texas Instruments
595-TPS1120D
TPS1120D

Mfr.:

Description:
MOSFETs Dual P-Ch Enh-Mode M OSFET A 595-TPS1120 A 595-TPS1120DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOIC-8
P-Channel
2 Channel
15 V
1.17 A
180 mOhms
- 15 V, 2 V
1.5 V
5.45 nC
- 40 C
+ 125 C
840 mW
Enhancement
Tube
Brand: Texas Instruments
Configuration: Dual
Fall Time: 10 ns
Product Type: MOSFETs
Rise Time: 10 ns
Series: TPS1120
Factory Pack Quantity: 75
Subcategory: Transistors
Transistor Type: 2 P-Channel
Typical Turn-Off Delay Time: 13 ns
Typical Turn-On Delay Time: 4.5 ns
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541210000
CAHTS:
8542390000
USHTS:
8541210095
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 624

Stock:
624 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.94 $4.94
$3.24 $32.40
$2.41 $180.75
$1.95 $1,023.75
$1.87 $1,963.50
$1.77 $5,310.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.11
Min:
1

Similar Product

Texas Instruments TPS1120DR
Texas Instruments
MOSFETs Dual P-Ch Enh-Mode M OSFET A 595-TPS1120 A 595-TPS1120D