TPS22950LEVM

Texas Instruments
595-TPS22950LEVM
TPS22950LEVM

Mfr.:

Description:
Switch IC Development Tools

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Modules
Current-Limit Switches
TPS22950L
Brand: Texas Instruments
For Use With: Adjustable Current Limited Load Switch
Operating Supply Voltage: 1.8 V to 5.5 V
Product Type: Switch IC Development Tools
Series: TPS22950L
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$35.76 $35.76