TPS2330IPW

Texas Instruments
595-TPS2330IPW
TPS2330IPW

Mfr.:

Description:
Hot Swap Voltage Controllers 3-13V Sngl w/Pwr Gd Rpt Act-Lo Enable A A 595-TPS2330IPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
Programmable
13 V
3 V
1 Channel
5 uA
- 40 C
+ 85 C
SMD/SMT
TSSOP-14
Tube
No
Brand: Texas Instruments
Pd - Power Dissipation: 755 mW
Pin Count: 14
Product Type: Hot Swap Voltage Controllers
Series: TPS2330
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.

In Stock: 109

Stock:
109 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 109 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.29 $5.29
$4.04 $40.40
$3.86 $96.50
$3.43 $308.70
$3.40 $1,836.00
$3.38 $3,650.40
$3.36 $7,257.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.26
Min:
1

Similar Product

Texas Instruments TPS2330IPWR
Texas Instruments
Hot Swap Voltage Controllers 3-13V Sngl w/Pwr Gd Rpt Act-Lo Enable A A 595-TPS2330IPW