TPS23752PWP

Texas Instruments
595-TPS23752PWP
TPS23752PWP

Mfr.:

Description:
Power Switch ICs - POE/LAN I 802.3t P Intrfc n' Grn-md DC/DC Cntrll A 595-TPS23752PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Powered Device - PD
802.3at
850 mA
750 Ohms
0 V to 57 V
- 40 C
+ 85 C
SMD/SMT
HTSSOP-20
Tube
Brand: Texas Instruments
Development Kit: TPS23752EVM-145
Duty Cycle - Max: 85 %
Moisture Sensitive: Yes
Operating Supply Current: 210 uA
Product Type: Power Switch ICs - POE / LAN
Series: TPS23752
Factory Pack Quantity: 70
Subcategory: Switch ICs
Unit Weight: 81.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 13,713

Stock:
13,713 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.81 $3.81
$2.87 $28.70
$2.44 $61.00
$2.33 $163.10
$2.02 $565.60
$1.98 $1,108.80
$1.91 $2,005.50