TPS23753PWR

595-TPS23753PWR
TPS23753PWR

Mfr.:

Description:
Power Switch ICs - POE/LAN Interface and Iso Cn vrtr and Cntrlr A 5 A 595-TPS23753APWR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - POE/LAN
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Powered Device - PD
802.3at
405 mA
1.2 Ohms
0 V to 57 V
- 40 C
+ 125 C
SMD/SMT
TSSOP-14
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Duty Cycle - Max: 78 %
Operating Supply Current: 580 uA
Product Type: Power Switch ICs - POE / LAN
Series: TPS23753
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Texas Instruments TPS23753APWR
Texas Instruments
Power Switch ICs - POE/LAN PoE Inter and Iso Co nv Contr A 595-TPS2 A 595-TPS23753APW