TPS23756PWPR

Texas Instruments
595-TPS23756PWPR
TPS23756PWPR

Mfr.:

Description:
Power Switch ICs - POE/LAN Hi Pwr Eff PoE Inter face & DC/DC Cntrlr A 595-TPS23756PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Powered Device - PD
802.3at
850 mA
750 mOhms
0 V to 57 V
- 40 C
+ 125 C
SMD/SMT
HTSSOP-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS23756EVM
Duty Cycle - Max: 78 %
Moisture Sensitive: Yes
Operating Supply Current: 920 uA
Product Type: Power Switch ICs - POE / LAN
Series: TPS23756
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Unit Weight: 81.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS23756 PoE Interface & DC/DC Controllers

Texas Instruments TPS23756 PoE Interface and DC/DC Controllers are optimized for isolated converters. The TI TPS23756 supports the IEEE 802.3 at (draft) standard and powers up to 30W (input) PDs. The TI PoE Interface and DC/DC Controllers support high-efficiency topologies and allow designers to determine which power source will carry the load under all conditions.

In Stock: 853

Stock:
853 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.81 $3.81
$2.87 $28.70
$2.64 $66.00
$2.38 $238.00
$2.26 $565.00
$2.24 $1,120.00
$2.13 $2,130.00
Full Reel (Order in multiples of 2000)
$2.06 $4,120.00
$1.98 $7,920.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$4.48
Min:
1

Similar Product

Texas Instruments TPS23756PWP
Texas Instruments
Power Switch ICs - POE/LAN Hi Pwr Eff PoE Inter face & DC/DC Cntrlr A 595-TPS23756PWPR