TPS2375PWR

Texas Instruments
595-TPS2375PWR
TPS2375PWR

Mfr.:

Description:
Power Switch ICs - POE/LAN IEEE 802.3af PoE Pwr Device Cntrler A 59 A 595-TPS2375PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Powered Device - PD
802.3af
405 mA
1 Ohms
0 V to 57 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS2375EVM
Operating Supply Current: 240 uA
Output Power: 12.95 W
Product Type: Power Switch ICs - POE / LAN
Series: TPS2375
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2,467

Stock:
2,467 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.83 $2.83
$2.21 $22.10
$2.06 $51.50
$1.88 $188.00
$1.77 $442.50
Full Reel (Order in multiples of 2000)
$1.77 $3,540.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$4.19
Min:
1

Similar Product

Texas Instruments TPS2375PW
Texas Instruments
Power Switch ICs - POE/LAN IEEE 802.3af PoE Pwr Device Cntrler A 59 A 595-TPS2375PWR