TPS2543RTER

Texas Instruments
595-TPS2543RTER
TPS2543RTER

Mfr.:

Description:
USB Switch ICs USB Charging Port Pw r Sw & Cntrlr A 595 A 595-TPS2543RTET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Switch ICs
RoHS:  
USB Power Switches
120 mOhms
2.7 ms
1.7 ms
4.5 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
WQFN-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS2543EVM-064
Moisture Sensitive: Yes
Product Type: USB Switch ICs
Series: TPS2543
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 18.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3,928

Stock:
3,928 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.82 $0.82
$0.59 $5.90
$0.53 $13.25
$0.465 $46.50
$0.434 $108.50
$0.415 $207.50
$0.40 $400.00
Full Reel (Order in multiples of 3000)
$0.361 $1,083.00
$0.358 $2,148.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.62
Min:
1

Similar Product

Texas Instruments TPS2543RTET
Texas Instruments
USB Switch ICs USB Charging Port Pw r Sw & Cntrlr A 595 A 595-TPS2543RTER