TPS25752AEVM

Texas Instruments
595-TPS25752AEVM
TPS25752AEVM

Mfr.:

Description:
Interface Development Tools TPS25752A evaluation module

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
USB Type C PD
TPS25752A
Brand: Texas Instruments
Description/Function: Single-Port USB Type-C and USB Power Delivery 3.2 Source-Only Controller Evaluation Module
For Use With: TPS25752A USB Type-C / USB PD Controller
Interface Type: I2C, USB
Operating Supply Voltage: 15 V to 20 V
Product Type: Interface Development Tools
Series: TPS25752A
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS25752A Evaluation Module

Texas Instruments TPS25752A Evaluation Module (EVM) supports single-port USB Type-C® and Power Delivery (PD) applications in source-only mode. This EVM enables users to develop various power profiles and debug existing systems for the TPS25752A systems. The TPS25752A EVM features an easy-to-use GUI with pre-configured firmware to configure voltage ranges, charging protocols, and all aspects of the attached TPS25752A USB-PD controller. The GUI creates the configuration image for the user's application, reducing much of the complexity associated with competitive USB-PD designs. The TPS25752A EVM provides multiple test points and headers for quick and easy debugging of signals such as VBUS, CCx, and ADCINx. Typical applications include battery packs, power banks, retail automation and payment, wireless speakers, cordless vacuum cleaners, personal or portable electronics, and medical and healthcare.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$323.76 $323.76