TPS2596EVM

Texas Instruments
595-TPS2596EVM
TPS2596EVM

Mfr.:

Description:
Power Management IC Development Tools TPS2596xx eFuse eval uation module

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
eFuse
2.7 V to 19 V
TPS259621, TPS259630
TPS2596
Brand: Texas Instruments
Description/Function: Evaluation of TI's TPS259621 and TPS259630 family of eFuse devices
For Use With: 89 mOhm FET
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 199.584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS2596EVM Evaluation Module (EVM)

Texas Instruments TPS2596EVM Evaluation Module (EVM) allows reference circuit evaluation of TI's TPS2596 family of eFuse devices. The TPS2596 device is 2.7V -19V, 2A eFuse with integrated 89mOhm FET, programmable under-voltage, over-voltage lockout/ clamp, over current, and soft start delay features. The evaluation module supports the devices' two versions (Auto-Retry and Latch-Off) on two Channels (CH1 and CH2, respectively). Input power is applied at J1 (CH1) and J9 (CH2), while J2 (CH1) and J10 (CH2) provide the output connection to the load.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$141.60 $141.60