TPS26750ASRSMR

Texas Instruments
595-TPS26750ASRSMR
TPS26750ASRSMR

Mfr.:

Description:
USB Interface IC TPS26750A USB-C Power Delivery 3.2 controller with 240W Extended Power Range

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TPS26750A
USB Controllers
USB Power Delivery Controller
SMD/SMT
VQFN-32
USB 3.2
Super Speed (SS)
3 V, 4.9 V
3.6 V, 5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
ESD Protection: ESD Protection
Interface Type: I2C
Moisture Sensitive: Yes
Number of Ports: 2 Port
Pin Count: 32
Port Type: EPR, DRP
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS26750A USB Type-C® & USB PD Controller

Texas Instruments TPS26750A USB Type-C® and USB PD Controller is a highly integrated, standalone controller optimized for USB-C Power Delivery applications that require an extended power range and dual-role power support. The device supports PD 3.2 EPR operation and integrates fully managed power paths with robust protection, helping simplify complete USB-C PD system designs.

In Stock: 2,353

Stock:
2,353 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.33 $3.33
$2.49 $24.90
$2.28 $57.00
$2.05 $205.00
$1.94 $485.00
$1.90 $950.00
$1.85 $1,850.00
Full Reel (Order in multiples of 3000)
$1.69 $5,070.00
$1.66 $9,960.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩