TPS2812D

Texas Instruments
595-TPS2812D
TPS2812D

Mfr.:

Description:
Gate Drivers Dual 2A HS NInv FET A 595-TPS2812DR A 59 A 595-TPS2812DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
SMD/SMT
SOIC-8
2 Driver
2 Output
2 A
4 V
14 V
Non-Inverting
14 ns
15 ns
- 40 C
+ 125 C
TPS2812
Tube
Brand: Texas Instruments
Features: Internal Regulator
Logic Type: CMOS
Operating Supply Current: 5 mA
Pd - Power Dissipation: 730 mW
Pin Count: 8
Product Type: Gate Drivers
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1,229

Stock:
1,229 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.47 $3.47
$2.61 $26.10
$2.06 $51.50
$1.73 $129.75
$1.71 $513.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.00
Min:
1

Similar Product

Texas Instruments TPS2812DR
Texas Instruments
Gate Drivers Non-inv Dl H-S MOSFE T Driver A 595-TPS2 A 595-TPS2812D