TPS2819DBVR

Texas Instruments
595-TPS2819DBVR
TPS2819DBVR

Mfr.:

Description:
Gate Drivers 2A HS Non-Invert A 5 95-TPS2819DBVT A 59 A 595-TPS2819DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
SMD/SMT
SOT-23-5
1 Driver
1 Output
2 A
4 V
14 V
Non-Inverting
14 ns
14 ns
- 40 C
+ 125 C
TPS2819
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Internal Regulator
Logic Type: CMOS
Operating Supply Current: 50 mA
Pd - Power Dissipation: 437 mW
Pin Count: 5
Product Type: Gate Drivers
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,749

Stock:
2,749 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.66 $2.66
$1.99 $19.90
$1.83 $45.75
$1.63 $163.00
$1.54 $385.00
$1.50 $750.00
$1.47 $1,470.00
Full Reel (Order in multiples of 3000)
$1.38 $4,140.00
$1.35 $8,100.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.27
Min:
1

Similar Product

Texas Instruments TPS2819DBVT
Texas Instruments
Gate Drivers Non-inverting H-S MO SFET Driver A 595-T A 595-TPS2819DBVR