TPS2834D

Texas Instruments
595-TPS2834D
TPS2834D

Mfr.:

Description:
Gate Drivers Non-inv Fast Sync Bu ck MOSFET Driver A A 595-TPS2834DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
SOIC-14
2 Driver
2 Output
2.4 A
4.5 V
15 V
50 ns
40 ns
- 40 C
+ 125 C
TPS2834
Tube
Brand: Texas Instruments
Features: Dead Time Control, Synchronous Rectification
Logic Type: TTL
Operating Supply Current: 3 mA
Pd - Power Dissipation: 749 mW
Pin Count: 14
Product Type: Gate Drivers
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 133.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.37 $5.37
$4.24 $42.40
$3.59 $179.50
$3.41 $341.00
$3.14 $785.00
$2.97 $1,485.00