TPS2H000EVM

Texas Instruments
595-TPS2H000EVM
TPS2H000EVM

Mfr.:

Description:
Power Management IC Development Tools TPS2H000EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Load Switch
3.4 V to 40 V
3.4 V to 40 V
TPS2H000-Q1
TPS2H000
Brand: Texas Instruments
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS2H000EVM High-Side Switch Evaluation Module

Texas Instruments TPS2H000EVM High-Side Switch Evaluation Module (EVM) contains a TPS2H000-Q1 integrated circuit (IC), supporting a dual-channel high side switch application. This evaluation module aims to facilitate the evaluation of the TPS2H000-Q1 for resistive, capacitive, and inductive load. The Texas Instruments TPS2H000-Q1 is a fully protected dual-channel high side power switch with integrated NMOS power FET and charge pump. Full diagnostics and high accuracy current sense features enable intelligent control of the load. External programmable current limit improves the system’s reliability by limiting the inrush or overload current.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$141.60 $141.60