TPS2H160EVM

Texas Instruments
595-TPS2H160EVM
TPS2H160EVM

Mfr.:

Description:
Power Management IC Development Tools TPS2H160EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Power Distribution
3.4 V to 40 V
40 V
TPS2H160-Q1
TPS2H160
Brand: Texas Instruments
Description/Function: Evaluates the TPS2H160-Q1 integrates circuit
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Output Current: 2.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SIMPLE SWITCHER
Unit Weight: 184.018 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS2H160-Q1 Dual Switch Evaluation Module

Texas Instruments TPS2H160-Q1 Dual Switch Evaluation Module (EVM) contains a TPS2H160-Q1 integrated circuit (IC), supporting dual-channel high side switch application. This evaluation module aims to facilitate the evaluation of the TPS2H160-Q1 for resistive, capacitive, inductive load. The Texas Instruments TPS2H160-Q1 family is a fully protected dual-channel high side power switch with integrated NMOS power FET and charge pump. Full diagnostics and high accuracy current sense features enable intelligent control of the load. External programmable current limit improves the system’s reliability by limiting the inrush or overload current.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$141.60 $141.60