TPS3305-25DGNR

Texas Instruments
595-TPS3305-25DGNR
TPS3305-25DGNR

Mfr.:

Description:
Supervisory Circuits Dual Processor A 595 -TPS3305-25DGN A 59 A 595-TPS3305-25DGN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
MSOP-PowerPad-8
2.5 V, 3.3 V
2 Input
Active High, Active Low, Push-Pull
Manual Reset
Watchdog
No Backup
200 ms
6 V
- 40 C
+ 85 C
3 %
TPS3305
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Operating Supply Current: 15 uA
Pd - Power Dissipation: 2.14 W
Peak Solder Temperature: + 260 C
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Undervoltage Threshold: 2.25 V, 2.93 V
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2,752

Stock:
2,752 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2752 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.97 $3.97
$2.95 $29.50
$2.70 $67.50
$2.42 $242.00
$2.29 $572.50
$2.24 $1,120.00
$2.12 $2,120.00
Full Reel (Order in multiples of 2500)
$2.05 $5,125.00
$2.02 $10,100.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$4.54
Min:
1

Similar Product

Texas Instruments TPS3305-25DGN
Texas Instruments
Supervisory Circuits Dual Processor A 595 -TPS3305-25DGNR A 5 A 595-TPS3305-25DGNR