TPS3306-15D

Texas Instruments
595-TPS3306-15D
TPS3306-15D

Mfr.:

Description:
Supervisory Circuits Dual-Processor with Power-Fail A 595-TPS A 595-TPS3306-15DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOIC-8
1.5 V, 3.3 V
2 Input
Active Low, Open Drain
No Manual Reset
Watchdog
No Backup
100 ms
6 V
- 40 C
+ 85 C
3.2 %
TPS3306
Tube
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Operating Supply Current: 15 uA
Pd - Power Dissipation: 725 mW
Peak Solder Temperature: + 260 C
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Undervoltage Threshold: 1.4 V, 2.93 V
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319099
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 522

Stock:
522 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.97 $3.97
$3.00 $30.00
$2.35 $58.75
$2.08 $156.00
$2.05 $5,227.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.37
Min:
1

Similar Product

Texas Instruments TPS3306-15DR
Texas Instruments
Supervisory Circuits Dual-Processor with Power-Fail A 595-TPS A 595-TPS3306-15D