TPS3510D

Texas Instruments
595-TPS3510D
TPS3510D

Mfr.:

Description:
Supervisory Circuits 3Ch Supervisor A 595 -TPS3510DR A 595-TP A 595-TPS3510DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOIC-8
3.3 V, 5 V, 12 V
3 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
300 ms
15 V
- 40 C
+ 85 C
4 %
TPS3510
Tube
Brand: Texas Instruments
Operating Supply Current: 1 mA
Overvoltage Threshold: 3.9 V, 6.1 V, 13.8 V
Pd - Power Dissipation: 730 mW
Peak Solder Temperature: + 260 C
Product Type: Supervisory Circuits
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Undervoltage Threshold: 2.2 V, 3.5 V
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS35/TPS35-Q1 Precision Voltage Supervisors

Texas Instruments TPS35/TPS35-Q1 Precision Voltage Supervisors are an ultra-low power consumption (250nA typical) device offering a precision voltage supervisor with a programmable timeout watchdog timer. The TPS35/TPS35-Q1 supports wide threshold levels for undervoltage supervision with 1.2% accuracy across the specified temperature range.

In Stock: 52

Stock:
52 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.71 $1.71
$1.26 $12.60
$1.04 $26.00
$0.984 $73.80
$0.943 $282.90
$0.914 $479.85
$0.892 $936.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.67
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.22
Min:
1

Similar Product

Texas Instruments TPS3510DR
Texas Instruments
Supervisory Circuits 3.5V Pwr Supply Mntr A 595-TPS3510D A 59 A 595-TPS3510D