TPS36DD75HBCDDFRQ1

Texas Instruments
595-S36DD75HBCDDFRQ1
TPS36DD75HBCDDFRQ1

Mfr.:

Description:
Supervisory Circuits Automotive nano-quiescent-current precision supervisor with window watchdog timer

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
Automotive Nano IQ Precision Voltage Supervisor
SMD/SMT
SOT-23-THIN-8
1 Input
Active Low, Open Drain
Watchdog
No Backup
1 s
6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Quiescent Current: 250 nA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.04 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS36-Q1 Ultra-Low Power Precision Supervisor

Texas Instruments TPS36-Q1 Ultra-Low Power Precision Supervisor consumes 250nA (typical) and offers a precision voltage supervisor with a programmable window watchdog timer. The TPS36-Q1 supports wide threshold levels for undervoltage supervision with 1.2% accuracy across the specified temperature range. The TPS36-Q1 offers a high-accuracy window watchdog timer with a host of features for various applications. The close window timer can be factory-programmed or user-programmed using an external capacitor. The open window-to-close window ratio can be changed on-the-fly using a combination of logic pins. The watchdog also offers unique features such as enable-disable, startup delay, and independent WDO pin option.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.05 $4.05
$3.02 $30.20
$2.76 $69.00
$2.48 $248.00
$2.34 $585.00
$2.30 $1,150.00
Full Reel (Order in multiples of 3000)
$2.30 $6,900.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩