TPS3700DSET

Texas Instruments
595-TPS3700DSET
TPS3700DSET

Mfr.:

Description:
Analog Comparators High-Voltage Window Comparator A 595-TPS A 595-TPS3700DSER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
WSON-6
1 Channel
Open Drain
29 us
Window
1.8 V
18 V
5.5 uA
40 mA
- 40 C
+ 125 C
TPS3700
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS3700EVM-114
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 29 us
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 9.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS37xx/TPS37xx-Q1 Voltage Detectors

Texas Instruments TPS37xx/TPS37xx-Q1 Low-Power High-Accuracy Voltage Detectors are two-channel voltage detectors with low-power and small solution size. The SENSE1 and SENSE2 inputs include hysteresis to reject brief glitches, ensuring stable output operation without false triggering.

In Stock: 2,097

Stock:
2,097
Can Dispatch Immediately
On Order:
9,000
Expected 2026/11/25
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.77 $2.77
$2.26 $22.60
$2.05 $51.25
$1.84 $184.00
Full Reel (Order in multiples of 250)
$1.66 $415.00
$1.62 $810.00
$1.60 $1,600.00
$1.58 $3,950.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.42
Min:
1

Similar Product

Texas Instruments TPS3700DSER
Texas Instruments
Analog Comparators High-Voltage Window Comparator A 595-TPS A 595-TPS3700DSET