TPS3896PDRYR

Texas Instruments
595-TPS3896PDRYR
TPS3896PDRYR

Mfr.:

Description:
Supervisory Circuits Sgl Ch Ultra Small A dj Sup Circuit A 59 A 595-TPS3896PDRYT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SON-6
Adjustable
1 Input
Active Low, Push-Pull
Manual Reset
No Watchdog
No Backup
190 ms
6.5 V
- 40 C
+ 125 C
1 %
TPS3896
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 6 uA
Product Type: Supervisory Circuits
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.7 V
Undervoltage Threshold: 500 mV
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 8,078

Stock:
8,078 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.21 $1.21
$0.875 $8.75
$0.79 $19.75
$0.698 $69.80
$0.655 $163.75
$0.629 $314.50
$0.602 $602.00
$0.585 $1,462.50
Full Reel (Order in multiples of 5000)
$0.525 $2,625.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.16
Min:
1

Similar Product

Texas Instruments TPS3896PDRYT
Texas Instruments
Supervisory Circuits Sgl Ch Ultra Small A dj Sup Circuit A 59 A 595-TPS3896PDRYR