TPS3897ADRYR

Texas Instruments
595-TPS3897ADRYR
TPS3897ADRYR

Mfr.:

Description:
Supervisory Circuits Sgl Ch Ultra Small A dj Sup Circuit A 59 A 595-TPS3897ADRYT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SON-6
Adjustable
1 Input
Active High, Open Drain
Manual Reset
No Watchdog
No Backup
190 ms
6.5 V
- 40 C
+ 125 C
1 %
TPS3897
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 6 uA
Product Type: Supervisory Circuits
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.7 V
Undervoltage Threshold: 500 mV
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 4,506

Stock:
4,506
Can Dispatch Immediately
On Order:
10,000
Expected 2027/02/08
15,000
Expected 2027/03/11
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.21 $1.21
$0.876 $8.76
$0.793 $19.83
$0.714 $71.40
$0.67 $167.50
$0.642 $321.00
$0.629 $629.00
Full Reel (Order in multiples of 5000)
$0.571 $2,855.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.16
Min:
1

Similar Product

Texas Instruments TPS3897ADRYT
Texas Instruments
Supervisory Circuits Sgl Ch Ultra Small A dj Sup Circuit A 59 A 595-TPS3897ADRYR