TPS40042DRCT

Texas Instruments
595-TPS40042DRCT
TPS40042DRCT

Mfr.:

Description:
Switching Controllers Low Pin Ct Low Vin S ynch Buck DCDC A 59 A 595-TPS40042DRCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
600 kHz
95 %
600 mV
- 40 C
+ 85 C
SMD/SMT
VSON-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Output Type: VTT
Peak Solder Temperature: + 260 C
Product Type: Switching Controllers
Series: TPS40042
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 26.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.01 $3.01
$2.26 $22.60
$2.06 $51.50
$1.85 $185.00
Full Reel (Order in multiples of 250)
$1.74 $435.00
$1.67 $835.00
$1.57 $1,570.00
$1.54 $3,850.00
$1.52 $7,600.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩