TPS40051QPWPRQ1

Texas Instruments
595-TPS40051QPWPRQ1
TPS40051QPWPRQ1

Mfr.:

Description:
Switching Controllers AUTO CAT WIDE-INPUT SYNCH BUCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
100 kHz to 1 MHz
85 %
700 mV to 35 V
20 A
- 40 C
+ 125 C
SMD/SMT
HTSSOP-16
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 1.5 mA
Product Type: Switching Controllers
Series: TPS40051
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 62.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5,213

Stock:
5,213 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$6.79 $6.79
$5.21 $52.10
$4.81 $120.25
$4.38 $438.00
$4.18 $1,045.00
$4.04 $2,020.00
$4.00 $4,000.00
Full Reel (Order in multiples of 2000)
$3.69 $7,380.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩