TPS40090PW

Texas Instruments
595-TPS40090PW
TPS40090PW

Mfr.:

Description:
Switching Controllers 4 Ch Multiphase Buck DC/DC Controller A A 595-TPS40090PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
100 kHz to 1 MHz
87.5 %
700 mV to 3.3 V
120 A
- 40 C
+ 85 C
SMD/SMT
TSSOP-24
Tube
Brand: Texas Instruments
Operating Supply Current: 4 mA
Product Type: Switching Controllers
Series: TPS40090
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Unit Weight: 89.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.19 $8.19
$6.23 $62.30
$5.54 $138.50
$5.22 $626.40
$5.07 $1,521.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$7.47
Min:
1

Similar Product

Texas Instruments TPS40090PWR
Texas Instruments
Switching Controllers 4 Ch Multiphase Buck DC/DC Controller A A 595-TPS40090PW