TPS40192DRCR

Texas Instruments
595-TPS40192DRCR
TPS40192DRCR

Mfr.:

Description:
Switching Controllers 4.5V-8V Input Synch Buck Contr A 595-TPS A 595-TPS40192DRCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
600 kHz
85 %
591 mV to 14.4 V
20 A
- 40 C
+ 85 C
SMD/SMT
VSON-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 2.5 mA
Product Type: Switching Controllers
Series: TPS40192
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 26.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4,740

Stock:
4,740 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.90 $2.90
$2.16 $21.60
$1.98 $49.50
$1.78 $178.00
$1.67 $417.50
$1.62 $810.00
$1.56 $1,560.00
Full Reel (Order in multiples of 3000)
$1.45 $4,350.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.92
Min:
1

Similar Product

Texas Instruments TPS40192DRCT
Texas Instruments
Switching Controllers 4.5V-8V Input Synch Buck Contr A 595-TPS A 595-TPS40192DRCR