TPS40345DRCT

Texas Instruments
595-TPS40345DRCT
TPS40345DRCT

Mfr.:

Description:
Switching Controllers 3-V to 20-V 25-A s y nchronous buck cont A 595-TPS40345DRCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
600 kHz
90 %
600 mV to 18 V
20 A
- 20 C
+ 85 C
SMD/SMT
VSON-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS40345EVM-353
Fall Time: 10 ns, 12 ns
Isolation: Isolated
Moisture Sensitive: Yes
Product: Synchronous Buck Controllers
Product Type: Switching Controllers
Rise Time: 15 ns, 15 ns
Series: TPS40345
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 22.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS40345 25A Synchronous Buck Controllers

Texas Instruments TPS40345 25A Synchronous Buck Controllers provide an input voltage operating range from 3V to 20V, with 600kHz frequency. The device implements a voltage-mode control architecture with input-voltage feed-forward compensation. This feature responds directly to a change in input voltage. Adding to the switching frequency, the frequency spread spectrum (FSS) feature substantially reduces the peak EMI noise creating a smooth path to EMI compliance standards. User-programmable functions included are soft-start, overcurrent protection (OCP) levels, and loop compensation.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.06 $3.06
$2.28 $22.80
$2.09 $52.25
$1.88 $188.00
Full Reel (Order in multiples of 250)
$1.76 $440.00
$1.70 $850.00
$1.63 $1,630.00
$1.59 $3,975.00
$1.55 $7,750.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.38
Min:
1

Similar Product

Texas Instruments TPS40345DRCR
Texas Instruments
Switching Controllers 3-V to 20-V 25-A s y nchronous buck cont A 595-TPS40345DRCT