TPS40425EVM-594

595-TPS40425EVM-594
TPS40425EVM-594

Mfr.:

Description:
Power Management IC Development Tools TPS40425EVM-594

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
7 V to 14 V
1.2 V, 1.8 V
TPS40425
TPS40425
Brand: Texas Instruments
Description/Function: TPS40425 evaluation module dual output with PMBus interface
For Use With: TPS40425
Interface Type: PMBus
Output Current: 20 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 7.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: