TPS48121QRGERQ1

Texas Instruments
595-TPS48121QRGERQ1
TPS48121QRGERQ1

Mfr.:

Description:
Gate Drivers Automotive 100V low IQ high-side driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
High-Side Switch Controllers
High-Side
SMD/SMT
VQFN-23
5 Driver
1 Output
2 A
3.5 V
95 V
- 40 C
+ 125 C
TPS4812
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS1214Q1EVM
Logic Type: CMOS
Maximum Turn-Off Delay Time: 40 us
Maximum Turn-On Delay Time: 25 us
Moisture Sensitive: Yes
Operating Supply Current: 540 uA
Peak Solder Temperature: + 260 C
Pin Count: 23
Product Type: Gate Drivers
Propagation Delay - Max: 15 us
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS4812-Q1 High-Side Switch Controllers

Texas Instruments TPS4812-Q1 High-Side Switch Controllers are a family of low IQ devices that are suitable for 12V, 24V, and 48V automotive system designs. These controllers include two integrated gate drives and an integrated 12V charge pump. The TPS4812-Q1 controllers consist of accurate, current sensing (±2% at 30mV VSNS) output (IMON), enabling systems for energy management. These controllers indicate faults in open drain output during short circuits, overcurrent, charge pump under voltage, and external FET overtemperature conditions. The TPS4812-Q1 controllers are AEC-Q100 qualified for automotive applications.

In Stock: 1,700

Stock:
1,700 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.61 $5.61
$4.28 $42.80
$4.24 $106.00
Full Reel (Order in multiples of 3000)
$4.24 $12,720.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩