TPS4HC120EVM

Texas Instruments
595-TPS4HC120EVM
TPS4HC120EVM

Mfr.:

Description:
Switch IC Development Tools TPS4HC120-Q1 evaluat ion module

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Modules
Power Distribution Switch
TPS4HC120
Brand: Texas Instruments
Product Type: Switch IC Development Tools
Series: TPS4HC120
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS4HC120EVM Switch Evaluation Module (EVM)

Texas Instruments TPS4HC120EVM Switch Evaluation Module (EVM) is a hardware evaluation module (EVM) used to evaluate the functionality and performance of the TPS4HC120 high-side switch. The evaluation module is fully equipped to test the TPS4HC120 to ease device integration into various power system applications. The Texas Instruments TPS4HC120EVM is designed to be used as a standalone board with an attached voltage supply and output load. Features such as overcurrent, short-to-ground, open-load, and short-to-battery detection are enabled on the evaluation module.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$195.04 $195.04