TPS51100DGQRG4

Texas Instruments
595-TPS51100DGQRG4
TPS51100DGQRG4

Mfr.:

Description:
Power Management Specialised - PMIC 3A Source/Sink DDR T erminator Regulator ALT 595-TPS51100DGQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS51100
Voltage Regulator, Multiple Outputs
SMD/SMT
MSOP-PowerPad-10
3 A
600 mV
- 40 C
+ 85 C
500 uA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS51100EVM-001
Input Voltage Range: 1.2 V to 3.6 V
Operating Supply Current: 500 uA
Operating Supply Voltage: 1.2 V to 3.6 V
Output Voltage Range: 600 mV
Pin Count: 10
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 23.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 528

Stock:
528 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.65 $1.65
$1.21 $12.10
$1.09 $27.25
$0.968 $96.80
$0.908 $227.00
$0.872 $436.00
$0.862 $862.00
Full Reel (Order in multiples of 2500)
$0.732 $1,830.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.07
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.08
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.67
Min:
1

Similar Product

Texas Instruments TPS51100DGQR
Texas Instruments
Power Management Specialised - PMIC 3A Source/Sink DDR T erminator Regulator A 595-TPS51100DGQ