TPS51117PW

Texas Instruments
595-TPS51117PW
TPS51117PW

Mfr.:

Description:
Switching Controllers Wide Vin Sync Buck f or Light Load Eff A A 595-TPS51117PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
1 Output
750 mV to 5.5 V
10 A
- 40 C
+ 85 C
SMD/SMT
TSSOP-14
Tube
Brand: Texas Instruments
Development Kit: TPS51117EVM
Operating Supply Current: 400 uA
Peak Solder Temperature: + 260 C
Product Type: Switching Controllers
Series: TPS51117
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 720   Multiples: 90
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.52 $1,094.40

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.40
Min:
1

Similar Product

Texas Instruments TPS51117PWR
Texas Instruments
Switching Controllers Wide Vin Sync Buck f or Light Load Eff A A 595-TPS51117PW