TPS51117RGYT

Texas Instruments
595-TPS51117RGYT
TPS51117RGYT

Mfr.:

Description:
Switching Controllers Wide Vin Synch Buck Cntrlr A 595-TPS5111 A 595-TPS51117RGYR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
1 Output
500 kHz
750 mV to 5.5 V
10 A
- 40 C
+ 85 C
SMD/SMT
VQFN-14
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS51117EVM
Moisture Sensitive: Yes
Operating Supply Current: 400 uA
Peak Solder Temperature: + 260 C
Product Type: Switching Controllers
Series: TPS51117
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 32.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.77 $2.77
$2.06 $20.60
$1.88 $47.00
$1.74 $174.00
Full Reel (Order in multiples of 250)
$1.74 $435.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.40
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.71
Min:
1

Similar Product

Texas Instruments TPS51117RGYR
Texas Instruments
Switching Controllers Wide Vin Synch Buck Cntrlr A 595-TPS5111 A 595-TPS51117RGYT