TPS51211DSCR

Texas Instruments
595-TPS51211DSCR
TPS51211DSCR

Mfr.:

Description:
Switching Controllers Hi-Perf Single Synch Step-Down Controlle A 595-TPS51211DSCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
290 kHz
700 mV to 2.6 V
18 A
- 40 C
+ 85 C
SMD/SMT
WSON-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 300 uA
Output Power: 1.54 W
Product Type: Switching Controllers
Series: TPS51211
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: FX002
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,957

Stock:
2,957 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2957 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.71 $2.71
$2.70 $27.00
$2.47 $61.75
$2.22 $222.00
$2.11 $527.50
$2.05 $1,025.00
$1.95 $1,950.00
Full Reel (Order in multiples of 3000)
$1.88 $5,640.00
$1.84 $11,040.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩