TPS51218DSCT

Texas Instruments
595-TPS51218DSCT
TPS51218DSCT

Mfr.:

Description:
Switching Controllers 3-28V In 20A Synch S tep Down Cntrlr A 5 A 595-TPS51218DSCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
430 kHz
700 mV to 2.6 V
13 mA
- 40 C
+ 85 C
SMD/SMT
WSON-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS51218EVM-496
Moisture Sensitive: Yes
Operating Supply Current: 320 uA
Product Type: Switching Controllers
Series: TPS51218
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS51218 Step-Down Controllers

Texas Instruments TPS51218 Step-Down Controllers for notebook power supply is a small, single buck controller with adaptive on-time D-CAP™ mode. The TI TPS51218 features a small package with minimal pin-count that saves space on the PCB. A dedicated EN pin and pre-set frequency selections simplify the design. The TPS51218 step-down controller features a wide input voltage range of 3V to 28V and an output voltage range of 0.7V to 2.6V.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.09 $4.09
$3.08 $30.80
$2.83 $70.75
$2.55 $255.00
Full Reel (Order in multiples of 250)
$2.26 $565.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.27
Min:
1

Similar Product

Texas Instruments TPS51218DSCR
Texas Instruments
Switching Controllers 3-28V In 20A Synch S tep Down Cntrlr A 5 A 595-TPS51218DSCT