TPS51315RGFT

Texas Instruments
595-TPS51315RGFT
TPS51315RGFT

Mfr.:

Description:
Switching Voltage Regulators 3-14V 10A Synch Step Down Converter A 59 A 595-TPS53315RGFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-40
Buck
750 mV to 5.5 V
10 A
1 Output
4.5 uA
250 kHz
- 40 C
+ 125 C
TPS51315
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3 V to 14 V
Moisture Sensitive: Yes
Pin Count: 40
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 104 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS51315 Step-Down Converters

The Texas Instruments TPS51315 D-CAP™ mode, 10-A, synchronous step-down converter with integrated MOSFETs is designed for ease of use, low external component count, and small package power systems. The TI TPS51315 features wide switching frequency programmed with external resistors to allow for optimal efficiency and external component size. The step-down converter´s D-CAP mode allows a low external component count with a fast transient response. The TI TPS51315 is available in the thermally-efficient, 40-pin QFN 5 mm × 7 mm package and is specified from -40°C to 85°C.

In Stock: 4,591

Stock:
4,591 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$9.40 $9.40
$8.04 $80.40
$7.69 $192.25
$7.33 $733.00
Full Reel (Order in multiples of 250)
$6.95 $1,737.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$10.43
Min:
1

Similar Product

Texas Instruments TPS53315RGFT
Texas Instruments
Switching Voltage Regulators 12A Step-Down Reg A 595-TPS53315RGFR A 5 A 595-TPS53315RGFR