TPS53317RGBT

Texas Instruments
595-TPS53317RGBT
TPS53317RGBT

Mfr.:

Description:
Switching Voltage Regulators 3.3V/5Vin 6A DCAP Mo de Sync Step-Down A A 595-TPS53317RGBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-20
Buck
600 mV to 2 V
6 A
1 Output
5 uA
600 kHz to 1 MHz
- 40 C
+ 85 C
TPS53317
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS53317EVM-750
Input Voltage: 1 V to 6 V
Moisture Sensitive: Yes
Operating Supply Current: 320 uA
Pin Count: 20
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1 V
Tradename: SWIFT
Type: Step-Down Converter
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 502

Stock:
502 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 502 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$8.05 $8.05
$6.21 $62.10
$5.76 $144.00
$5.25 $525.00
Full Reel (Order in multiples of 250)
$4.55 $1,137.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.63
Min:
1

Similar Product

Texas Instruments TPS53317RGBR
Texas Instruments
Switching Voltage Regulators 3.3V/5Vin 6A DCAP Mo de Sync Step-Down A A 595-TPS53317RGBT