TPS53321RGTR

Texas Instruments
595-TPS53321RGTR
TPS53321RGTR

Mfr.:

Description:
Switching Voltage Regulators 5A Step-Down Reg A 5 95-TPS53321RGTT A 5 A 595-TPS53321RGTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-16
Buck
600 mV to 4.2 V
5 A
1 Output
1.1 MHz
- 40 C
+ 85 C
TPS53321
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.9 V to 6 V
Moisture Sensitive: Yes
Operating Supply Current: 320 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: Voltage Converter
Unit Weight: 46 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,223

Stock:
2,223 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.59 $2.59
$1.92 $19.20
$1.76 $44.00
$1.57 $157.00
$1.49 $372.50
$1.43 $715.00
$1.38 $1,380.00
Full Reel (Order in multiples of 3000)
$1.36 $4,080.00
$1.34 $8,040.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩