TPS53685RSBR

Texas Instruments
595-TPS53685RSBR
TPS53685RSBR

Mfr.:

Description:
Switching Voltage Regulators Eight-phase digital step-down multiphase

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-40
Buck
250 mV to 5.5 V
2 Output
- 40 C
+ 105 C
TPS53685
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.5 V to 17 V
Moisture Sensitive: Yes
Peak Solder Temperature: + 260 C
Pin Count: 40
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Multi-Phase Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS53685 Dual D-CAP+™ Multiphase Controller

Texas Instruments TPS53685 Dual D-CAP+™ Multiphase Controller incorporates a trans-inductor voltage regulator (TLVR) topology support, dual channels, built-in non-volatile memory (NVM), and PMBus™ interface. The device is fully compatible with TI NexFET™ smart power stages. The fully AMD SVI3-compliant step-down controller offers advanced control features such as D-CAP+ architecture with undershoot reduction (USR), providing fast transient response and good current sharing, minimizing output capacitance requirements. Additionally, the device supplies a novel phase interleaving strategy and dynamic phase shedding for efficiency improvements at different loads.

In Stock: 2,374

Stock:
2,374 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2374 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$8.76 $8.76
$6.73 $67.30
$6.23 $155.75
$5.68 $568.00
$5.34 $1,335.00
$5.26 $2,630.00
$5.11 $5,110.00
Full Reel (Order in multiples of 3000)
$4.08 $12,240.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩