TPS53819ARGTT

Texas Instruments
595-TPS53819ARGTT
TPS53819ARGTT

Mfr.:

Description:
Switching Controllers Hi-Perf Eco-mode Sgl Sync SD Cntrlr A 59 A 595-TPS53819ARGTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
275 kHz to 1 MHz
600 mV to 5.5 V
40 A
- 40 C
+ 85 C
SMD/SMT
VQFN-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS53819AEVM-123
Isolation: Isolated
Moisture Sensitive: Yes
Operating Supply Current: 920 uA
Operating Supply Voltage: 4.5 V to 28 V
Product: Switching Controllers
Product Type: Switching Controllers
Series: TPS53819A
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4,097

Stock:
4,097 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.50 $3.50
$2.61 $26.10
$2.40 $60.00
$2.14 $214.00
Full Reel (Order in multiples of 250)
$1.76 $440.00
$1.71 $855.00
$1.67 $1,670.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.95
Min:
1

Similar Product

Texas Instruments TPS53819ARGTR
Texas Instruments
Switching Controllers Hi-Perf Eco-mode Sgl Sync SD Cntrlr A 59 A 595-TPS53819ARGTT