TPS54060DRCT

Texas Instruments
595-TPS54060DRCT
TPS54060DRCT

Mfr.:

Description:
Switching Voltage Regulators 3.5-60V Inp0.5A2.5 M Hz Step Down SWIFT A 595-TPS54060DRCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSON-EP-10
Buck
Adjustable
500 mA
1 Output
116 uA
581 kHz
- 40 C
+ 150 C
TPS54060
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3.5 V to 60 V
Operating Supply Current: 116 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS54060/TPS54260 Step-Down Converters

Texas Instruments TPS54060/TPS54260 Step-Down Converters come with Eco-Mode™ and are 60V, 0.5A, or 2.5A devices with an integrated high-side MOSFET. The TPS54060/TPS54260 step-down regulators feature high efficiency at light loads with a pulse skipping Eco-Mode. A low ripple pulse skip mode reduces the no-load, regulated output supply current to 116µA or 138µA. Using the enable pin, the shutdown supply current of the Texas Instruments TPS54060/TPS54260 is reduced to 1.3µA when the enable pin is low. These converters are ideal for 12V, 24V, and 48V industrial and commercial low-power systems.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
900
Expected 2027/06/07
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.55 $4.55
$3.47 $34.70
$3.17 $79.25
Full Reel (Order in multiples of 250)
$2.74 $685.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩