TPS54202HDDCT

Texas Instruments
595-TPS54202HDDCT
TPS54202HDDCT

Mfr.:

Description:
Voltage Regulators - Switching Regulators 4.5V to 28V Input 2A Output Sync A 595-T A 595-TPS54202HDDCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
SOT-23-THIN-6
Buck
600 mV to 26 V
2 A
1 Output
45 uA
500 kHz
- 40 C
+ 125 C
TPS54202H
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.5 V to 28 V
Operating Supply Current: 40 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Synchronous Step Down Converter
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS54202H Synchronous Step-Down Voltage Converter

Texas Instruments TPS54202H Synchronous Step-Down Voltage Converter is a 4.5V to 28V input voltage range and a 2A synchronous buck converter. The device includes two integrated switching FETs, internal loop compensation, and 5ms internal soft start to reduce component count. By integrating the MOSFETs and employing the SOT-23 package, the TPS54202H achieves a high power density and offers a small footprint on the PCB. Advanced Eco-mode implementation maximizes the light load efficiency and reduces power loss. Cycle-by-cycle current limit in both high-side MOSFETs protects the converter in an overload condition. The Texas Instruments TPS54202H is enhanced by a low-side MOSFET freewheeling current limit which prevents current runaway. Hiccup mode protection is triggered if the overcurrent condition has persisted for longer than the present time.

In Stock: 6,023

Stock:
6,023
Can Dispatch Immediately
On Order:
1,200
Expected 2027/01/11
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.12 $2.12
$1.57 $15.70
$1.43 $35.75
$1.28 $128.00
Full Reel (Order in multiples of 250)
$1.19 $297.50
$1.13 $565.00
$1.09 $1,090.00
$1.05 $5,250.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.54
Min:
1

Similar Product

Texas Instruments TPS54202HDDCR
Texas Instruments
Switching Voltage Regulators 4.5V to 28V Input 2 A Output Synchronou A 595-TPS54202HDDCT