TPS54225PWPR

Texas Instruments
595-TPS54225PWPR
TPS54225PWPR

Mfr.:

Description:
Switching Voltage Regulators 4.5-18V 2A Sync Step Down Converter A 59 A 595-TPS54225PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-14
Buck
- 100 mV to 5.7 V
2 A
1 Output
1.8 uA
700 kHz
- 40 C
+ 85 C
TPS54225
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54225EVM-538
Input Voltage: 4.5 V to 18 V
Load Regulation: 100 mV
Moisture Sensitive: Yes
Operating Supply Current: 800 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 58 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 2,274

Stock:
2,274 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.07 $2.07
$1.54 $15.40
$1.40 $35.00
$1.26 $126.00
$1.17 $292.50
$1.14 $570.00
$1.09 $1,090.00
Full Reel (Order in multiples of 2000)
$1.06 $2,120.00
$1.03 $4,120.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.56
Min:
1

Similar Product

Texas Instruments TPS54225PWP
Texas Instruments
Switching Voltage Regulators 4.5-18V 2A Sync Step Down Converter A 59 A 595-TPS54225PWPR