TPS54226RGTR

Texas Instruments
595-TPS54226RGTR
TPS54226RGTR

Mfr.:

Description:
Switching Voltage Regulators 4.5-18V Inp 2A Synch Step Down Converter A 595-TPS54226RGTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-16
Buck
- 100 mV to 5.7 V
2 A
1 Output
1.8 uA
700 kHz
- 40 C
+ 85 C
TPS54226
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54226EVM-539
Input Voltage: 4.5 V to 18 V
Moisture Sensitive: Yes
Operating Supply Current: 800 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Part # Aliases: HPA011146RGTR
Unit Weight: 46 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 5,982

Stock:
5,982 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.13 $2.13
$1.58 $15.80
$1.44 $36.00
$1.28 $128.00
$1.21 $302.50
$1.17 $585.00
$1.12 $1,120.00
Full Reel (Order in multiples of 3000)
$1.09 $3,270.00
$1.05 $6,300.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩